RBC22DPNN

Heilind Number:SULRBC22DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPNN

Detailed Description

Introducing the RBC22DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced durability. Its 44 positions, arranged in 2 rows with a 2.54mm pitch, provide ample connectivity options. The card extender termination method and straddle orientation make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust the RBC22DPNN for secure and efficient board-to-board connections.