RBC22DPNS

Heilind Number:SULRBC22DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPNS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPNS

Detailed Description

Introducing the RBC22DPNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design, plated with gold for enhanced conductivity, guarantees stable signal transmission. Its straddle orientation and side-hole mount type offer versatile installation options. With 44 positions and a pitch of 2.54mm, it enables precise connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and other high-reliability applications. Trust in the RBC22DPNS for secure and efficient board-to-board connections.