| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DPRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DPRH |
RBC22DPRH
| Heilind Number: | SULRBC22DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DPRH |
| ECAD Model: |
Specifications
Detailed Description
The RBC22DPRH is a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PPS and Phosphor Bronze, this connector is built to withstand demanding environments. With a double-row, 44-position layout, it provides ample connectivity options. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating offers corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, the RBC22DPRH is a dependable choice for board-to-board and card edge connections.

