RBC22DPRI

Heilind Number:SULRBC22DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPRI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPRI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPRI

Detailed Description

Introducing the RBC22DPRI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. With a double-point contact design and gold-plated terminations, it ensures low contact resistance and excellent signal integrity. The threaded mount type and straddle orientation provide secure attachment and easy installation. With 44 positions and a pitch of 2.54mm, it allows for high-density interconnects. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The RBC22DPRI is the perfect choice for engineers seeking a dependable and durable PCB connector solution.