RBC22DPRN

Heilind Number:SULRBC22DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPRN

Detailed Description

The RBC22DPRN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of 44 positions, it ensures seamless connectivity in electronic assemblies. With a pitch of 2.54mm and contact plating of gold, it guarantees efficient data transfer with minimal signal loss. The contact material, made of phosphor bronze, offers excellent durability and conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various applications. The termination method is through card extender, and the connector's orientation is straddle, making it easy to install. Its wide operating temperature range of -65 to 125°C ensures performance in diverse environmental conditions. The termination plating of matte tin enhances its longevity. This connector, belonging to the hi-rel category, meets stringent quality standards, making it ideal for demanding industrial and electronic projects.