RBC22DPRS

Heilind Number:SULRBC22DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPRS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPRS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPRS

Detailed Description

Introducing the RBC22DPRS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its double-point contact design, crafted with gold-plated phosphor bronze, guarantees optimal signal transmission. With a straddle orientation and side hole mount type, installation is effortless and secure. The 44-position, 2-row configuration offers ample connectivity options, while the card extender termination method with matte tin plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems where performance is non-negotiable. Elevate your PCB connectivity with the RBC22DPRS.