RBC22DPSH

Heilind Number:SULRBC22DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPSH

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, the SKU RBC22DPSH. Designed for high-performance applications, this connector features a double-point contact system, ensuring reliable and secure connections. With a pitch of 2.54mm (.1 in) and 44 positions across 2 rows, it offers versatile connectivity options. The female connector is mounted via clearance holes and terminated through holes, with phosphor bronze contacts and gold plating for enhanced conductivity. Operating at an impressive voltage of 700 VAC, it can handle demanding power requirements. Its rugged construction, with a matte tin termination plating, guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. Ideal for industrial and electronic applications, this connector is a reliable solution for your connectivity needs.