RBC22DPSI

Heilind Number:SULRBC22DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPSI

Detailed Description

Introducing the RBC22DPSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row layout, this connector offers 44 positions for seamless connectivity. Featuring threaded mounting and through-hole termination, it ensures secure and reliable installations. The contact points, made of gold-plated phosphor bronze, guarantee optimal conductivity and durability, even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. The connector's double-point contact design further enhances its reliability. With a connector height of 15.49 mm and a width of 10.16 mm, it provides a space-saving solution without compromising performance. Trust the RBC22DPSI for your critical connectivity needs.