RBC22DPSN

Heilind Number:SULRBC22DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPSN

Detailed Description

Introducing the RBC22DPSN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a double-point contact design featuring phosphor bronze contacts plated in gold, this connector ensures secure and low-resistance connections. The two rows of 44 female terminals accommodate a wide range of signal and power requirements, with a pitch of 2.54mm for easy integration. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The thru-hole termination method and matte tin plating guarantee durability and stability over time. Compact in size at 15.49mm in height and 10.16mm in width, it's suitable for space-constrained PCB layouts. Trust the RBC22DPSN for efficient and dependable board-to-board connections in your electronic designs.