RBC22DPUI

Heilind Number:SULRBC22DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPUI

Detailed Description

Introducing the RBC22DPUI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and longevity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power handling. The female connector with two rows and right-angle orientation allows for space-saving and efficient PCB layouts. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The double-point contact design with gold-plated phosphor bronze contacts ensures low contact resistance and high reliability. With 44 positions and a 2.54mm pitch, it enables versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Its matte tin termination plating complies with RoHS regulations, enhancing environmental sustainability. Ideal for use in aerospace, defense, and other hi-rel industries, the RBC22DPUI is a top choice for superior board-level interconnect solutions.