RBC22DPUN

Heilind Number:SULRBC22DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPUN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPUN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPUN

Detailed Description

Introducing SKU RBC22DPUN, a high-performance PPS & Phosphor Bronze board-to-board PCB connector. This female connector features two rows with 44 positions, suitable for various electronic applications. With a pitch of 2.54mm (.1 in) and a contact type of double point, it ensures secure and reliable connections. The right-angle orientation and no-mounting design offer flexibility in installation. Operating at voltages up to 700 VAC and amperages of 3A, it is both efficient and durable. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The termination method is through-hole, with matte tin plating for added durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring .56 inches in height and .4 inches in width, it offers a compact yet robust solution for your connectivity needs. In summary, the RBC22DPUN is a top-of-the-line connector, perfect for demanding PCB applications.