| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DPUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DPUS |
RBC22DPUS
| Heilind Number: | SULRBC22DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DPUS, a high-performance PCB connector designed for demanding applications. This female connector features two rows and a side-hole mount type, ensuring secure and stable connections. With a contact material of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and durability. The double-point contact type and right-angle orientation further enhance its efficiency. Boasting 44 positions and a voltage rating of 700 VAC, it's perfect for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's reliable even in harsh environments. With a sleek design measuring 14.22 mm in height and 10.16 mm in width, it's compact yet powerful. Trust the RBC22DPUS for seamless board-to-board connectivity in your projects.

