| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRAH |
RBC22DRAH
| Heilind Number: | SULRBC22DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRAH, a high-performance PPS & Phosphor Bronze female connector designed for reliable power transmission. With a 3 A amperage and 700 VAC voltage rating, this connector ensures safe and efficient operation. Featuring two rows of 44 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, this connector guarantees durability and conductivity in harsh environments. Its right-angle orientation and compact 10.95 mm height allow for space-saving PCB integration. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the RBC22DRAH is the perfect choice for high-reliability connectivity needs.

