| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRAI |
RBC22DRAI
| Heilind Number: | SULRBC22DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it offers exceptional power and signal transmission capabilities. The female connector with two rows and 44 positions, mounted through holes, guarantees secure attachment to PCBs. Its right-angle orientation and full bellow contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Trust in the RBC22DRAI for efficient and durable board-to-board connections.

