RBC22DRAN

Heilind Number:SULRBC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRAN

Detailed Description

Introducing the RBC22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with two rows and a right-angle orientation offers versatility in installation. Gold-plated contacts guarantee optimal signal transmission, while the full bellow contact type provides secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its thru-hole termination method and matte tin plating make it easy to integrate into PCB assemblies. With a temperature range of -65 to 125°C, it is ideal for use in both industrial and commercial settings. Trust the RBC22DRAN for robust and efficient board-to-board connections.