RBC22DREH-S13

Heilind Number:SULRBC22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DREH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DREH-S13

Detailed Description

PPS & Phosphor Bronze Female Connector, RBC22DREH-S13, features a durable construction for reliable performance. With an amperage rating of 3A and voltage compatibility up to 700VAC, it ensures safe power transmission. This connector, with two rows and 44 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The full bellow contact type and straddle orientation further optimize signal transmission. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating adds to its longevity. Meeting high industry standards, this connector is perfect for board-to-board and PCB applications.