| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DREH |
RBC22DREH
| Heilind Number: | SULRBC22DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DREH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring durable PPS and Phosphor Bronze construction with gold contact plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of 44 female contacts, terminated with eyelets, offer secure and efficient mating. The full bellow contact type guarantees optimal signal integrity, while the straight orientation and clearance hole mount type provide easy installation. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of applications. Trust the RBC22DREH for rugged and dependable connectivity in your PCB designs.

