RBC22DREI

Heilind Number:SULRBC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DREI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DREI

Detailed Description

Introducing the RBC22DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Its contact termination method using eyelets and gold plating guarantees low contact resistance and long-lasting durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for critical systems. With 44 positions and a pitch of 2.54 mm, it provides ample connectivity options while maintaining signal integrity. The straight orientation and full bellow contact type further enhance its performance. Measuring 10.95 mm in height and 8.38 mm in width, the RBC22DREI is compact yet robust. Its matte tin termination plating ensures compliance with industry standards for RoHS and environmental sustainability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest reliability standards. Upgrade your PCB connections with the RBC22DREI for unparalleled performance and peace of mind.