RBC22DREN-S13

Heilind Number:SULRBC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DREN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DREN-S13

Detailed Description

The RBC22DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, it ensures reliable connectivity in space-constrained environments. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. The contacts are made of phosphor bronze with gold plating, offering excellent conductivity and durability. The termination method is through a card extender, making installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's straddle orientation and full bellow contact type further enhance its performance and reliability. With termination plating in matte tin, it complies with RoHS regulations. Ideal for use in aerospace, defense, and industrial applications, the RBC22DREN-S13 guarantees high-speed data transmission and signal integrity.