RBC22DREN

Heilind Number:SULRBC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DREN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DREN

Detailed Description

Introducing the RBC22DREN, a high-performance PCB connector designed for demanding electronic applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and 44 positions offer versatile connectivity options. Termination through eyelets and gold-plated contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial use. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient. The RBC22DREN is the perfect choice for board-to-board and card edge connections in aerospace, defense, and telecommunications industries. Trust in its quality and performance for your critical applications.