RBC22DRMD

Heilind Number:SULRBC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRMD

Detailed Description

Introducing the RBC22DRMD, a high-performance PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PPS and Phosphor Bronze, this female connector ensures reliable operation even in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two rows of 44 positions each, with a pitch of 2.54mm, provide ample connectivity options. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, clearance hole mount type, and matte tin termination plating further enhance its versatility. Ideal for use in hi-rel environments, the RBC22DRMD is a must-have component for any electronic project requiring robust and efficient PCB connectivity.