| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRMH |
RBC22DRMH
| Heilind Number: | SULRBC22DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC22DRMH, designed for high-performance applications. With a compact form factor and 2.54mm pitch, this female connector features two rows with a total of 44 gold-plated contact loops ensuring reliable signal transmission. The clearance hole mount type and wire wrap termination method offer easy installation and secure connections. Constructed from durable materials, including phosphor bronze contacts with matte tin plating, this connector guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. Meeting stringent quality standards, it provides a voltage rating of 700VAC, making it ideal for various electronic systems. Upgrade your connectivity solutions with the RBC22DRMH, perfect for demanding PCB applications.

