RBC22DRMI-S288

Heilind Number:SULRBC22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRMI-S288

Detailed Description

Introducing the RBC22DRMI-S288, a high-performance board-to-board PCB connector meticulously designed for optimal connectivity in demanding applications. With a gender specification of female and two rows for efficient data transmission, this connector features a durable threaded mount type and utilizes the reliable termination method of card extender. Crafted with precision, it boasts contact materials of phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it guarantees safe and efficient power transmission. The 44-position connector with loop bellow contact type and straddle orientation offers versatility in usage. With a tail length of 13.84mm and a compact connector height of 15.49mm, it provides a snug fit while saving space on the PCB. Engineered for durability, it can withstand a wide operating temperature range from -65 to 125°C. The termination plating of matte tin enhances its longevity. Perfect for high-reliability applications, this connector is a vital component for ensuring seamless connectivity in electronic systems.