RBC22DRMS

Heilind Number:SULRBC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRMS

Detailed Description

Introducing our high-performance Board to Board PCB Connector, RBC22DRMS. Specifically designed for demanding applications, this connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts, each crafted from gold-plated Phosphor Bronze, provide efficient signal transmission. Its side hole mount type and wire wrap termination method offer easy installation and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. With 44 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into designs. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, this RoHS-compliant connector is a dependable solution for your connectivity needs. Elevate your designs with the RBC22DRMS.