RBC22DRMT-S288

Heilind Number:SULRBC22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRMT-S288

Detailed Description

This PPS & Phosphor Bronze Card Edge Connector, with SKU RBC22DRMT-S288, boasts a rugged design ideal for high-reliability applications. Featuring a two-row, 44-position layout with a 2.54mm pitch, it offers secure connectivity. The female connector, with a threaded mount and card extender termination method, ensures easy installation. Constructed with gold-plated phosphor bronze contacts for optimal conductivity, it can handle up to 3A of current and 700VAC. With a loop bellow contact type and straddle orientation, it guarantees stable performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with matte tin plating, it offers durability and longevity. The perfect choice for board-to-board connections in demanding industries.