RBC22DRMT

Heilind Number:SULRBC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRMT

Detailed Description

Experience unparalleled connectivity with our RBC22DRMT, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power and signal transmission with an amperage of 3A and a voltage rating of 700VAC. Its two rows of 44 gold-plated contacts, utilizing the loop bellow contact type, guarantee secure and low-resistance connections. The threaded mount type and wire wrap termination method offer easy and durable installation. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for even the harshest environments. Take advantage of its straight orientation, compact dimensions of 15.49mm in height and 9.4mm in width, and a tail length of 14.22mm for seamless integration into your PCB design. Trust in the quality and performance of our RBC22DRMT connector for all your connectivity needs.