RBC22DRMZ

Heilind Number:SULRBC22DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRMZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRMZ

Detailed Description

Introducing the RBC22DRMZ, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 female contacts, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the termination method of wire wrap offers easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and side-hole mount type provide versatility in assembly, with a tail length of 14.22mm (.56 in) accommodating various PCB layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the RBC22DRMZ is a dependable choice for critical electronic systems.