RBC22DRSD-S328

Heilind Number:SULRBC22DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRSD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRSD-S328

Detailed Description

The RBC22DRSD-S328 connector offers reliable power and signal transmission in high-performance electronic applications. Featuring PPS and phosphor bronze construction, it ensures durability and robust performance. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of demanding environments. The female connector with two rows and 44 positions, along with a clearance hole mount type and thru-hole termination method, guarantees secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type minimizes signal loss. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with board-to-board PCB connector standards, the RBC22DRSD-S328 is a dependable choice for mission-critical applications.