| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRSH |
RBC22DRSH
| Heilind Number: | SULRBC22DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRSH, a high-performance PCB connector designed for critical applications. With a compact form factor and a clearance hole mount type, this connector is perfect for space-constrained environments. Featuring two rows and 44 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to install, while the loop bellow contact type ensures reliable signal transmission. Constructed with PPS and Phosphor Bronze, and gold-plated contacts, it guarantees durability and excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Trust in the RBC22DRSH for your high-reliability applications.

