RBC22DRSI-S288

Heilind Number:SULRBC22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRSI-S288

Detailed Description

Introducing the RBC22DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees optimal power transmission. The female connector with two rows and 44 positions, terminated via Card Extender method, offers secure and efficient connectivity. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The Loop Bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the RBC22DRSI-S288 for seamless board-to-board connections in critical systems.