RBC22DRSN

Heilind Number:SULRBC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRSN

Detailed Description

Introducing the RBC22DRSN, a high-performance Connector designed for demanding applications. Featuring two rows for efficient connectivity, this Female connector is engineered for reliability. With a contact material of Phosphor Bronze and Gold plating, it ensures optimal signal transmission. The Loop Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at an impressive 700 VAC voltage and a wide temperature range of -65 to 125 °C, it's suitable for diverse environments. With 44 positions and a .1-inch pitch, it offers versatility in board-to-board and card edge connections. The Matte Tin termination plating enhances durability. With a compact design, measuring just .61 inches in height and 9.4 millimeters in width, it's space-efficient. Trust the RBC22DRSN for your PCB connectivity needs.