RBC22DRSS

Heilind Number:SULRBC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRSS

Detailed Description

Introducing the RBC22DRSS, a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 positions each, it offers ample connectivity options. The termination method of Thru Hole with Side Hole mount type guarantees secure attachment to the PCB. Constructed with durable Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and longevity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and Loop Bellow contact type further enhance its versatility. With a compact size of 9.4mm (width) and 15.49mm (height), it saves valuable PCB space. Trusted for its quality and performance, the RBC22DRSS is the ideal choice for robust electronic systems.