| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DRST |
RBC22DRST
| Heilind Number: | SULRBC22DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 44 gold-plated contacts, this connector ensures reliable data and power transmission. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The contact material, phosphor bronze, combined with a matte tin plating on the termination, offers exceptional conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Meeting strict industry standards, including a voltage rating of 700VAC, this connector is ideal for aerospace, defense, and industrial electronics. Upgrade your connectivity with the RBC22DRST.

