| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRSZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRSZ |
RBC22DRSZ
| Heilind Number: | SULRBC22DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRSZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 44 gold-plated contact positions, with a current rating of 3A and a voltage capability of 700VAC, guarantee efficient power transmission. The side hole mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, the RBC22DRSZ is ideal for space-constrained setups. Trust in its superior quality and performance for your next project.

