RBC22DRTH-S13

Heilind Number:SULRBC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRTH-S13

Detailed Description

Introducing the RBC22DRTH-S13, a high-performance PCB connector engineered for reliable power and signal transmission in demanding environments. This female connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a clearance hole mount type and card extender termination method, it offers easy and secure installation. The full bellow contact type and straddle orientation provide stable connections even under vibration. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating enhances solderability. Perfect for hi-rel environments, the RBC22DRTH-S13 guarantees performance and longevity in critical systems. Upgrade your connectivity with this top-of-the-line board-to-board connector.