RBC22DRTH

Heilind Number:SULRBC22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRTH

Detailed Description

Introducing the RBC22DRTH, a high-performance board-to-board connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in a compact form factor. The female gendered connector is equipped with full bellow contacts made of gold-plated phosphor bronze, ensuring optimal signal transmission. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its rugged construction, with a connector height of 10.95mm and a wide operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. Trust the RBC22DRTH for your connectivity needs, where reliability and performance are paramount.