RBC22DRTI-S13

Heilind Number:SULRBC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRTI-S13

Detailed Description

Introducing the RBC22DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 positions, this connector ensures secure and reliable connections in your electronic devices. The female gender and threaded mount type offer easy installation, while the termination method of card extender with matte tin plating guarantees optimal conductivity. Constructed with PPS and phosphor bronze materials, and gold-plated contacts, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Meeting stringent industry standards, including a voltage rating of 700 VAC, the RBC22DRTI-S13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with this essential component.