RBC22DRTI

Heilind Number:SULRBC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRTI

Detailed Description

Introducing the RBC22DRTI, a high-performance PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission in even the most demanding environments. Featuring two rows and 44 positions, it offers ample connectivity options for complex circuitry. The female gender and threaded mount type make for easy installation on PCBs, while the termination method of thru hole soldering guarantees secure connections. The contacts, made of phosphor bronze and plated with gold, ensure low contact resistance and high durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the RBC22DRTI for efficient and dependable board-to-board connectivity in your electronic designs.