| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRTN |
RBC22DRTN
| Heilind Number: | SULRBC22DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 gold-plated contacts, this connector ensures reliable signal transmission in high-speed data and power delivery systems. Featuring a straight orientation and 2 rows, it offers easy integration into circuit boards. The phosphor bronze contact material and matte tin termination plating provide excellent conductivity and durability, even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the RBC22DRTN for optimal performance and reliability.

