RBC22DRTS-S13

Heilind Number:SULRBC22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRTS-S13

Detailed Description

The RBC22DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions each, allowing for versatile connectivity options. Its side hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures a secure connection. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, industrial, and other hi-rel applications. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient on the PCB. The termination plating of matte tin further enhances its durability. Trust the RBC22DRTS-S13 for high-quality and reliable board-to-board connectivity in your designs.