RBC22DRTS

Heilind Number:SULRBC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DRTS

Detailed Description

Introducing the RBC22DRTS, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's perfect for a wide range of applications. The two-row, side-hole mount design with thru-hole termination method offers easy and secure installation. Gold-plated contacts provide excellent conductivity, while the full bellow contact type guarantees stable connections. With 44 positions and a 2.54mm pitch, it allows for efficient data transfer. Operating temperature range of -65°C to 125°C ensures reliability in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Trust the RBC22DRTS for seamless board-to-board connectivity in your electronic designs.