RBC22DRXI

Heilind Number:SULRBC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRXI

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, SKU RBC22DRXI is a high-performance female connector designed for robust connectivity in electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this two-row, threaded mount connector ensures reliable power transmission. The gold-plated contacts and full bellow design guarantee efficient signal transfer while maintaining high conductivity. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options on a PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions of 10.95mm height and 8.38mm width, along with a termination method of thru-hole and matte tin plating, make it easy to integrate into circuit boards. Ideal for board-to-board and card edge connections, this product is a dependable choice for demanding industrial applications.