RBC22DRXN

Heilind Number:SULRBC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRXN

Detailed Description

Introducing the RBC22DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 44 positions, with a pitch of 2.54mm (.1 in) for efficient signal transmission. Constructed with PPS and phosphor bronze materials, it ensures durability and reliability in various operating environments, with an impressive voltage rating of 700VAC. The contact plating of gold offers excellent conductivity, while the termination method of thru hole and termination plating of matte tin ensure secure and stable connections. With a straight orientation and a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is ideal for space-constrained designs. Suitable for use in industrial, aerospace, and telecommunications sectors, the RBC22DRXN guarantees high performance even in extreme temperatures ranging from -65 to 125°C, making it a reliable solution for your connectivity needs.