RBC22DRYH

Heilind Number:SULRBC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRYH

Detailed Description

Introducing the RBC22DRYH, a high-performance PPS & Phosphor Bronze board-to-board PCB connector perfect for demanding applications. With a 3A amperage and 700VAC voltage rating, this female connector features two rows and 44 positions, ensuring reliable and efficient connectivity. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The contacts, made of phosphor bronze with gold plating, offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact design, measuring just 10.95mm in height and 8.38mm in width, the RBC22DRYH is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Whether in aerospace, defense, or industrial settings, this connector delivers reliable connectivity you can count on. Upgrade your PCB connections with the RBC22DRYH.