RBC22DRYI

Heilind Number:SULRBC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRYI

Detailed Description

Introducing the RBC22DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 44 female contact positions, this connector ensures reliable connectivity in even the most intricate circuit setups. Featuring a threaded mount type and through-hole termination method, installation is secure and hassle-free. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm and a straight orientation, it offers precise alignment on the PCB. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. Trust the RBC22DRYI for seamless and efficient board-to-board connections in your next project.