RBC22DRYN

Heilind Number:SULRBC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRYN

Detailed Description

Introducing the RBC22DRYN, a high-performance PCB connector perfect for demanding applications. This female connector features two rows with 44 positions, allowing for seamless connectivity. With a pitch of 2.54 mm (.1 in), it ensures precise alignment on the board. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable and low-resistance connections. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, this connector is suitable for power and signal transmission. Its straight orientation and no mounting requirement make installation easy. The full bellow contact type and matte tin termination plating further enhance its functionality. Designed for rugged environments, it has an operating temperature range of -65 to 125 °C. With a compact height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), it saves space on the board. Trust the RBC22DRYN for efficient and secure board-to-board connections in your projects.