RBC22DRYS-S13

Heilind Number:SULRBC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRYS-S13

Detailed Description

Introducing the RBC22DRYS-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable operation even in harsh conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power-intensive applications. The female gender, side hole mount type, and card extender termination method make it easy to install and use. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee low contact resistance and longevity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. The matte tin termination plating ensures secure soldering. Trust the RBC22DRYS-S13 for seamless board-to-board connections in your electronic designs.