RBC22DRYS

Heilind Number:SULRBC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DRYS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DRYS

Detailed Description

Introducing the RBC22DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows with a total of 44 positions, allowing for efficient signal transmission. Its female gender and straight orientation make it easy to integrate into your PCB layout. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The termination method of thru-hole soldering and side-hole mounting offers secure and stable connection. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high electrical performance standards. The matte tin termination plating enhances durability. Ideal for applications requiring precision and durability, the RBC22DRYS is a top choice for engineers and designers in the electronics industry.