RBC22DSXH

Heilind Number:SULRBC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULRBC22DSXH

Detailed Description

Introducing the RBC22DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 22 positions with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700 VAC and amperage of 3A, it ensures efficient power transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet sturdy design. Trust the RBC22DSXH for seamless PCB connectivity in aerospace, telecommunications, and other critical industries.