RBC22DSXI

Heilind Number:SULRBC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DSXI
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DSXI

Detailed Description

Introducing the RBC22DSXI, a high-performance connector designed for precision PCB applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The gold-plated contacts offer superior conductivity, while the threaded mount and thru-hole termination method provide secure attachment. With 22 positions and a straight orientation, it enables efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-saving on the PCB. Trust the RBC22DSXI for high-reliability connections in your electronic systems.